
* Images are for reference only
TS1101S-3x6x8
Extended
- Manufacturer
- CAX
- MFR.Part #
- TS1101S-3x6x8
- JLCPCB Part #
- C51927183
- Package
- SMD,6x3.6mm
- Description
- -20℃~+70℃ 12V 3.6mm 50,000 cycles 50mA 6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical Without Bracket SMD,6x3.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0428
100+
$0.0339
300+
$0.0296
1000+
$0.0262
5000+
$0.0234
10000+
$0.0222
Related Products
Welcome back, may I help you?