
* Images are for reference only
1.25T-4ALCP1.4
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25T-4ALCP1.4
- JLCPCB Part #
- C22471137
- Package
- Plugin,P=1.25mm
- Description
- -20℃~+85℃ 1 1.25mm 1A 1x4P 200V 3.2mm 4 4.8mm 4P Brass LCP Through Hole Tin maize-yellow Plugin,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1861
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1857
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0184
600+
$0.0157
2000+
$0.0124
10000+
$0.0110
20000+
$0.0103
Related Products
Welcome back, may I help you?