
* Images are for reference only
TS0514PLX
Extended
- Manufacturer
- Shenzhen JingYang
- MFR.Part #
- TS0514PLX
- JLCPCB Part #
- C5307910
- Package
- SOT-23-6L
- Description
- 100nA 12V、17V 2.5pF 20A@8/20us 350W@8/20us 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-4 Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2875
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2873
In-stock Item Pricing
Qty Unit Price
1+
$0.1213
50+
$0.0967
150+
$0.0842
500+
$0.0749
3000+
$0.0644
6000+
$0.0607
Related Products
Welcome back, may I help you?