
* Images are for reference only
TS-1109-6026
Extended
- Manufacturer
- SOFNG
- MFR.Part #
- TS-1109-6026
- JLCPCB Part #
- C596258
- Package
- Plugin-4P,4.5x4.5mm
- Description
- -35℃~+75℃ 2.6N 24V 25mA 4.5mm 4.5mm 65,000 Cycles 6mm Black Round Button SPST Through Hole 插件-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 757
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 756
In-stock Item Pricing
Qty Unit Price
1+
$0.0762
10+
$0.0599
30+
$0.0518
100+
$0.0457
500+
$0.0409
1000+
$0.0383
Related Products
Welcome back, may I help you?