
* Images are for reference only
TS-1010GD-BR06526
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TS-1010GD-BR06526
- JLCPCB Part #
- C720403
- Package
- Plugin-4P,6.2x6.2mm
- Description
- -30℃~+80℃ 100,000 cycles 12V 2.6N 50mA 6.2mm 6.2mm 6.5mm Black IP67 PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6.2x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 140
In-stock Item Pricing
Qty Unit Price
1+
$0.0862
50+
$0.0686
150+
$0.0597
1000+
$0.0531
2000+
$0.0480
5000+
$0.0452
Related Products
Welcome back, may I help you?