
* Images are for reference only
TS-1009-AR04516
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- TS-1009-AR04516
- JLCPCB Part #
- C720384
- Package
- Plugin-4P,4.5x4.5mm
- Description
- -30℃~+80℃ 1.6N 100,000 cycles 12V 4.5mm 4.5mm 4.5mm 50mA Black PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 324
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 324
In-stock Item Pricing
Qty Unit Price
1+
$0.0583
100+
$0.0459
300+
$0.0396
1000+
$0.0341
5000+
$0.0304
10000+
$0.0284
Related Products
Welcome back, may I help you?