
* Images are for reference only
FH2.0-01-10PZS
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FH2.0-01-10PZS
- JLCPCB Part #
- C49286736
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2.8mm 20P 2mm 2mm 2x10P 4.3mm Brass Gold Square Hole Through Hole Top Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 374
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 374
In-stock Item Pricing
Qty Unit Price
1+
$0.5218
10+
$0.4139
30+
$0.3672
200+
$0.3076
400+
$0.2818
1000+
$0.2673
Related Products