
* Images are for reference only
TS-070A-025250-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-070A-025250-D2-P
- JLCPCB Part #
- C52722869
- Package
- SMD,4.2x3.3mm
- Description
- -25℃~+75℃ 100,000 cycles 12V 2.5N 2.5mm 3.25mm 4.2mm 50mA J-Lead Oval Button SPST Surface Mount,Vertical White Without Bracket SMD,4.2x3.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2970
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.0607
100+
$0.0483
300+
$0.0420
3000+
$0.0375
6000+
$0.0338
9000+
$0.0318
Related Products
Welcome back, may I help you?