
* Images are for reference only
TS-087B-035250-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-087B-035250-D2-P
- JLCPCB Part #
- C52722894
- Package
- SMD-4P,7x3.5mm
- Description
- -25℃~+75℃ 12V 2.5N 3.5mm 3.5mm 30,000 cycles 50mA 7.7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD-4P,7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1680
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1680
In-stock Item Pricing
Qty Unit Price
1+
$0.0679
100+
$0.0540
300+
$0.0471
2000+
$0.0418
4000+
$0.0378
10000+
$0.0357
Related Products