
* Images are for reference only
TS-047B-035250-D2-P
Extended
- Manufacturer
- Zhongdi
- MFR.Part #
- TS-047B-035250-D2-P
- JLCPCB Part #
- C52722861
- Package
- SMD-4P,6.4x6.2mm
- Description
- -25℃~+75℃ 1,000,000 cycles 12V 2.5N 3.5mm 50mA 6.2mm 6.4mm Blue J-Lead Round Button SPST Surface Mount,Vertical Without Bracket SMD-4P,6.4x6.2mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 890
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 890
In-stock Item Pricing
Qty Unit Price
1+
$0.1363
50+
$0.1084
150+
$0.0946
1500+
$0.0841
3000+
$0.0757
4500+
$0.0715
Related Products
Welcome back, may I help you?