
* Images are for reference only
TRS3232IPWR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TRS3232IPWR
- JLCPCB Part #
- C2877034
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 0.3mA 2 2 250Kbps 3V~5.5V Transceiver Yes ±15kV TSSOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2484
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2483
In-stock Item Pricing
Qty Unit Price
1+
$0.7230
10+
$0.6003
30+
$0.5487
100+
$0.4825
500+
$0.4535
1000+
$0.4357
Related Products
Welcome back, may I help you?