
* Images are for reference only
SD15
Extended
- Manufacturer
- TRR Microelectronices Ins
- MFR.Part #
- SD15
- JLCPCB Part #
- C5155157
- Package
- SOD-323
- Description
- -55℃~+125℃ 100nA 130pF 15V 16.7V 16.8A@8/20us 26.8V 450W@8/20us IEC 61000-4-2 TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 252
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0450
100+
$0.0354
300+
$0.0306
3000+
$0.0257
6000+
$0.0229
9000+
$0.0214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?