
* Images are for reference only
1N4148W
Extended
- Manufacturer
- TRR Microelectronices Ins
- MFR.Part #
- 1N4148W
- JLCPCB Part #
- C5155150
- Package
- SOD-123FL
- Description
- 1.2V@100mA 100V 150mA 2uA@75V 4ns Independent SOD-123FL Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1647
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0069
1000+
$0.0054
3000+
$0.0042
9000+
$0.0037
51000+
$0.0033
99000+
$0.0031
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?