
* Images are for reference only
2250074-1
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 2250074-1
- JLCPCB Part #
- C6371208
- Package
- Plugin
- Description
- 0℃~+70℃ 1 Gold Non-LED Phosphor Bronze Shielded Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 385
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2748
200+
$4.1002
385+
$3.9627
1155+
$3.8963
Welcome back, may I help you?