
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature Range | -65℃~+165℃ | |
| Connector Type | Connector | |
| Frequency | 6GHz | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
133-3901-406 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/Abolished Device | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Operating Temperature Range | -65℃~+165℃ | |
| Connector Type | Connector | |
| Frequency | 6GHz | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 133-3901-406. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

133-3901-406 datasheets or manufacturer documentation.
The 133-3901-406 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.