* Images are for reference only
1840977-2
- Manufacturer
- TRP Connector
- MFR.Part #
- 1840977-2
- JLCPCB Part #
- C6394284
- Package
- Plugin
- Description
- 12 Shielded Gold Phosphor Bronze Without LED 0℃~+70℃ Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1840977-2 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1840977-2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1840977-2 symbol, PCB footprint from the free EasyEDA PCB design tool.
1840977-2 datasheets or manufacturer documentation.
Datasheet: 1840977-2 Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing