
* Images are for reference only
RQ24000356
Extended
- Manufacturer
- TROQ
- MFR.Part #
- RQ24000356
- JLCPCB Part #
- C19173087
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24MHz 8pF Crystal Oscillator ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2700
In-stock Item Pricing
Qty Unit Price
1+
$0.1012
50+
$0.0800
150+
$0.0695
500+
$0.0614
3000+
$0.0552
6000+
$0.0519
Related Products
Welcome back, may I help you?