
* Images are for reference only
R948000413
Extended
- Manufacturer
- TROQ
- MFR.Part #
- R948000413
- JLCPCB Part #
- C19173081
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 48MHz Crystal Oscillator ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2880
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2880
In-stock Item Pricing
Qty Unit Price
1+
$0.1102
50+
$0.0871
150+
$0.0755
500+
$0.0670
3000+
$0.0600
6000+
$0.0565
Related Products
Welcome back, may I help you?