
* Images are for reference only
TRE500
Extended
- Manufacturer
- TLC Electronic
- MFR.Part #
- TRE500
- JLCPCB Part #
- C5678576
- Package
- Plugin,P=10.2mm
- Description
- 10.2mm 10A 120V 20mΩ 24s 27.5A 4.8W 5A 70mΩ Plugin,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 200
Total: $0.00
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$0.6478
10+
$0.5255
30+
$0.4636
200+
$0.3874
400+
$0.3509
1000+
$0.3318
Welcome back, may I help you?