* Images are for reference only
TMV 0505 EN
- Manufacturer
- TRACO ELECTRONIC AG
- MFR.Part #
- TMV 0505 EN
- JLCPCB Part #
- C5354415
- Package
- SIP,22x7.5mm
- Description
- Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TMV 0505 EN for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TMV 0505 EN technical specifications, attributes, and parameters.
TMV 0505 EN symbol, PCB footprint from the free EasyEDA PCB design tool.
TMV 0505 EN datasheets or manufacturer documentation.
Datasheet: TMV 0505 EN Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing