This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM 2415D

Extended
Manufacturer
TRACO POWER
MFR.Part #
TSM 2415D
JLCPCB Part #
C6338981
Package
SMD-10P,15.2x8mm
Description
15V 1kV 2 21.6V~26.4V 30mA 80% 900mW SMD-10P,15.2x8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.6696
200+ $9.0454
500+ $8.7436
1000+ $8.5942
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons