This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TSM 2405S

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TSM 2405S
JLCPCB Part #
C6560634
Package
SOIC-8
Description
-40℃~+85℃ 1 100kHz 120mVp-p 1W 1kV 200mA 21.6V~26.4V 33uF 5V 79% Non-regulated type Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode SOIC-8 Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $9.8690

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons