This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPU01-05S12

Extended
Manufacturer
P-DUKE Technology, Inc.
MFR.Part #
MPU01-05S12
JLCPCB Part #
C5776169
Package
SIP,19.6x9.9mm
Description
-40℃~+95℃ 1 12V 380kHz 4.5V~5.5V 470uF 75mVp-p 83mA 85% SIP,19.6x9.9mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.3992
200+ $11.7321
500+ $11.3388
1000+ $11.1462

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons