


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP,19.6x9.9mm | |
| Voltage Regulation | Regulated type | |
| Output Current(Max) | 167mA | |
| Conversion Efficiency | 84% | |
| Output Power | 2W | |
| Voltage - Supply | 9.6V~14.4V | |
| Capacitive Load(Max) | 470uF | |
| Isolation Voltage(Vrms) | 5kV | |
| Frequency | 180kHz~360kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Ripple Noise | 125mVp-p | |
| Quiescent Supply Current | 10mA | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRV 2-1212M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | SIP,19.6x9.9mm | |
| Voltage Regulation | Regulated type | |
| Output Current(Max) | 167mA | |
| Conversion Efficiency | 84% | |
| Output Power | 2W | |
| Voltage - Supply | 9.6V~14.4V | |
| Capacitive Load(Max) | 470uF | |
| Isolation Voltage(Vrms) | 5kV | |
| Frequency | 180kHz~360kHz | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Output Voltage | 12V | |
| Ripple Noise | 125mVp-p | |
| Quiescent Supply Current | 10mA | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRV 2-1212M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRV 2-1212M datasheets or manufacturer documentation.
Datasheet: TRV 2-1212M Datasheet (PDF)
The TRV 2-1212M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.