
* Images are for reference only
TRN 1-2413SM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TRN 1-2413SM
- JLCPCB Part #
- C7125209
- Package
- SMD-6P,11.9x11.3mm
- Description
- 1 1.1W 1.6kV 15V 18V~36V 70mA 83% SMD-6P,11.9x11.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.2879
200+
$12.0856
500+
$11.6813
1000+
$11.4816
Welcome back, may I help you?