This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMPW 25-115

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMPW 25-115
JLCPCB Part #
C6286545
Package
DIP,52.5x27.5mm
Description
1 1.666A 15V 25W 88% 90VAC~305VAC DIP,52.5x27.5mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $50.8104
200+ $20.2741
500+ $19.5974
1000+ $19.2615

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons