This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TOS 06-05SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TOS 06-05SM
JLCPCB Part #
C6290218
Package
SMD-5P,33x13.5mm
Description
-40℃~+85℃ 1 2.4V~5.5V 3000uF 300kHz 45mA 50mVp-p 6A 750mV~3.3V 94% Open type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage Step-down type ±2% SMD-5P,33x13.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $21.6481
10+ $20.9238
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons