
* Images are for reference only
TON 15-2413SM
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TON 15-2413SM
- JLCPCB Part #
- C5987757
- Package
- SMD-6P,27.9x23.9mm
- Description
- 1 15V 15W 18V~36V 1A 2.25kV 88% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection SMD-6P,27.9x23.9mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.4046
200+
$52.4328
500+
$50.6794
1000+
$49.8147
Welcome back, may I help you?