
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,32x20mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Short Circuit Protection、Automatic fault recovery、Light-load high efficiency mode | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TEM 3-1212N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | TRACO POWER | |
| Package | DIP,32x20mm | |
| Output Current(Max) | 250mA | |
| Conversion Efficiency | 80% | |
| Voltage - Supply | 10.8V~13.2V | |
| Features | Short Circuit Protection、Automatic fault recovery、Light-load high efficiency mode | |
| Output Voltage | 12V | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TEM 3-1212N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TEM 3-1212N datasheets or manufacturer documentation.
Datasheet: TEM 3-1212N Datasheet (PDF)
The TEM 3-1212N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.