This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMR 12-1213WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TMR 12-1213WI
JLCPCB Part #
C7362917
Package
SIP,22x9.6mm
Description
1 1.6kV 12W 15V 4.5V~18V 800mA 89% SIP,22x9.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $55.1792
30+ $52.6232

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons