This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TRS 2-2423

Extended
Manufacturer
TRACO POWER
MFR.Part #
TRS 2-2423
JLCPCB Part #
C7125299
Package
SMD-7P,11.9x11.3mm
Description
-40℃~+90℃ 100kHz 11.3mm 11.9mm 15V 15mA 18V~36V 2 330uF 50mVp-p 67mA 82% 8mm Short Circuit Protection、Over Current Protection、Automatic fault recovery、Light load efficient mode ±1% SMD-7P,11.9x11.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $32.5417
30+ $31.0342

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons