
* Images are for reference only
TMR 12-1210WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TMR 12-1210WI
- JLCPCB Part #
- C7401945
- Package
- SIP,22x9.6mm
- Description
- 1 1.6kV 3.3V 3A 4.5V~18V 87% 9.9W SIP,22x9.6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.0891
200+
$30.7598
500+
$29.7313
1000+
$29.2243
Related Products
Welcome back, may I help you?