This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TIM 2-4819SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TIM 2-4819SM
JLCPCB Part #
C6332667
Package
SMD-7P,24.3x14.4mm
Description
1 222mA 2W 36V~75V 5kV 78% 9V SMD-7P,24.3x14.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $82.6010
200+ $32.9592
500+ $31.8578
1000+ $31.3135
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons