
* Images are for reference only
THR 3-2423WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THR 3-2423WI
- JLCPCB Part #
- C5797400
- Package
- DIP,31.8x20.3mm
- Description
- -40℃~+92℃ 100mA 15V 2 220uF 260kHz~310kHz 3W 3kV 75mVp-p 84% 9V Regulated type Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.0658
200+
$21.1743
500+
$20.4661
1000+
$20.1175
Welcome back, may I help you?