
* Images are for reference only
THR 20-7212WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THR 20-7212WI
- JLCPCB Part #
- C7361487
- Package
- DIP,50.8x25.4mm
- Description
- 1 1.67A 12V 20W 3kV 40V~160V 86% DIP,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$119.6445
200+
$47.7393
500+
$46.1451
1000+
$45.3568
Welcome back, may I help you?