This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THR 10-4823WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
THR 10-4823WI
JLCPCB Part #
C7068384
Package
DIP,50.8x25.4mm
Description
15V 18V~75V 2 335mA 88% DIP,50.8x25.4mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $98.6891
200+ $39.3784
500+ $38.0621
1000+ $37.4112
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons