This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THN 10-7225WIR

Extended
Manufacturer
TRACO POWER
MFR.Part #
THN 10-7225WIR
JLCPCB Part #
C5981353
Package
DIP,25.4x25.4mm
Description
10W 2 210mA 24V 36V~160V 3kV 89% Short Circuit Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $86.5410
200+ $34.5313
500+ $33.3777
1000+ $32.8074

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons