
* Images are for reference only
TES 3-1222
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- TES 3-1222
- JLCPCB Part #
- C5981051
- Package
- SMD-12P,32.2x14.8mm
- Description
- 1.5kV 125mA 12V 2 3W 81% 9V~18V Short Circuit Protection、Under Voltage Protection、Light load efficient mode SMD-12P,32.2x14.8mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.7218
200+
$27.0217
500+
$26.1197
1000+
$25.6735
Related Products
Welcome back, may I help you?