This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

THL 3-2411WISM

Extended
Manufacturer
TRACO POWER
MFR.Part #
THL 3-2411WISM
JLCPCB Part #
C5797259
Package
SMD-7P,24x13.7mm
Description
-40℃~+85℃ 1 1.5kV 220uF 350kHz 3W 50mVp-p 5V 600mA 78% 9V~36V Plastic encapsulated type Regulated type SMD-7P,24x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 7

In-stock Item Pricing

Qty Unit Price
1+ $27.8689
30+ $26.5772
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons