
* Images are for reference only
THL 30-4812WI
Extended
- Manufacturer
- TRACO POWER
- MFR.Part #
- THL 30-4812WI
- JLCPCB Part #
- C5797265
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.8kV 12V 18V~75V 2.5A 30W 88% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Overload protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.1026
200+
$46.3256
500+
$44.7786
1000+
$44.0124
Related Products
Welcome back, may I help you?