This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TES 3-4811

Extended
Manufacturer
TRACO POWER
MFR.Part #
TES 3-4811
JLCPCB Part #
C6284687
Package
SMD-12P,32.2x14.8mm
Description
1 1.5kV 36V~75V 3W 5V 600mA 80% Short Circuit Protection、Under Voltage Protection、Light load efficient mode SMD-12P,32.2x14.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.0449
200+ $25.9544
500+ $25.0875
1000+ $24.6588
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons