This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEN 5-1223

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEN 5-1223
JLCPCB Part #
C7121635
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 1000uF 2 200mA 300kHz 30mA 50mVp-p 6W 84% 9V~18V Plastic encapsulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode ±15V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $42.5391
30+ $40.5692

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons