
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 8-SIP module, 6 leads | |
| Voltage - Input (maximum value) | 18V | |
| type | Isolation module | |
| characteristic | Remote On/Off | |
| Size/Size | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| efficiency | 0.89 | |
| Voltage - Output 2 | -15V | |
| Power (W) | 12 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 105°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CB,cURus | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 400mA,400mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMR 12-1223WI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Power Module/Power Supply | |
| Manufacturer | TRACO POWER | |
| Package | - | |
| Packaging/Housing | 8-SIP module, 6 leads | |
| Voltage - Input (maximum value) | 18V | |
| type | Isolation module | |
| characteristic | Remote On/Off | |
| Size/Size | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 4.5V | |
| efficiency | 0.89 | |
| Voltage - Output 2 | -15V | |
| Power (W) | 12 W | |
| Voltage - Isolation | 1.6 kV | |
| Voltage - Output 1 | 15V | |
| working temperature | -40°C ~ 105°C | |
| application | ITE (Commercial) | |
| Installation type | Through hole | |
| Certification bodies | CB,cURus | |
| Standard number | 62368-1 | |
| Current output (maximum value) | 400mA,400mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMR 12-1223WI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMR 12-1223WI datasheets or manufacturer documentation.
Datasheet: TMR 12-1223WI Datasheet (PDF)
The TMR 12-1223WI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.