This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

TEN 3-2423WI

Mechanical Assembly
Manufacturer
TRACO POWER
MFR.Part #
TEN 3-2423WI
JLCPCB Part #
C6552521
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1.5kV 100mA 100uF 2 250kHz、350kHz 3W 75mVp-p 80% 9V~36V Plastic encapsulated type Regulated type Short Circuit Protection、Overvoltage protection、Automatic fault recovery ±15V DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $40.7378
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons