This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEN 30-4812

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEN 30-4812
JLCPCB Part #
C5959855
Package
DIP,50.8x25.4mm
Description
1 1.5kV 12V 2.5A 30W 36V~75V 91% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Overload protection DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $134.1597
200+ $53.5312
500+ $51.7433
1000+ $50.8590

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons