This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEN 25-1212

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEN 25-1212
JLCPCB Part #
C6284551
Package
DIP,50.8x40.6mm
Description
1 1.5kV 12V 2.5A 30W 88% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,50.8x40.6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $134.9631
200+ $53.8510
500+ $52.0516
1000+ $51.1631
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons