This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 15-2422N-HS

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-2422N-HS
JLCPCB Part #
C6284511
Package
DIP,24.4x14.3mm
Description
1.8kV 12V 15W 18V~36V 2 625mA 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,24.4x14.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $78.8503
200+ $31.4625
500+ $30.4107
1000+ $29.8921

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons