This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 15-1211N

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 15-1211N
JLCPCB Part #
C6284505
Package
DIP,23.8x13.7mm
Description
1 1.5kV 15W 2.94A 5.1V 86% 9V~18V Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.5938
200+ $27.7688
500+ $26.8405
1000+ $26.3828
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons