This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TEL 12-4811WI

Extended
Manufacturer
TRACO POWER
MFR.Part #
TEL 12-4811WI
JLCPCB Part #
C7067428
Package
DIP,23.8x13.7mm
Description
1 1.8kV 12W 18V~75V 2.4A 5.1V 83% DIP,23.8x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $62.9885
200+ $25.1338
500+ $24.2926
1000+ $23.8784

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons