This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TDR 3-2411SM

Extended
Manufacturer
TRACO POWER
MFR.Part #
TDR 3-2411SM
JLCPCB Part #
C7067268
Package
SMD-7P,18.9x12.8mm
Description
-40℃~+85℃ 1 1.6kV 100kHz 12.8mm 13mA 1680uF 18.9mm 30mVp-p 36V 3W 5V 600mA 8.7mm 81% Short Circuit Protection、自动故障恢复 稳压型 SMD-7P,18.9x12.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $39.3337
30+ $37.5119
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons